Reference Only
M85049/88-17Z02
Circular MIL Spec Strain Reliefs & Adapters 88 Backshell Band Lock
Datasheet
M85049/88-17Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 17 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
221
On Order
221 expected on from 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,71 € | 41,71 € | |
| 39,49 € | 394,90 € | |
| 39,10 € | 977,50 € | |
| 38,71 € | 1.935,50 € | |
| 35,25 € | 3.525,00 € | |
| 34,90 € | 8.725,00 € | |
| 34,24 € | 17.120,00 € | |
| 33,69 € | 33.690,00 € |
Need more?
Sign in to add notes