Reference Only
M85049/88-9Z03
Circular MIL Spec Backshells STRAIN RELIE STRAIGHT SZ09 BZN
Datasheet
M85049/88-9Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 9 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.000
On Order
1.000 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,91 € | 53,91 € | |
| 53,37 € | 266,85 € | |
| 46,26 € | 462,60 € | |
| 40,82 € | 1.020,50 € | |
| 32,68 € | 3.268,00 € | |
| 32,35 € | 16.175,00 € | |
| 32,02 € | 32.020,00 € | |
| 31,69 € | 63.380,00 € |
Need more?
Sign in to add notes