Reference Only
M85049/90-11Z03
Circular MIL Spec Strain Reliefs & Adapters BAND BACKSHELL SZ11 BZN
Datasheet
M85049/90-11Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
150
On Order
150 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,30 € | 106,30 € | |
| 100,23 € | 200,46 € | |
| 87,70 € | 438,50 € | |
| 77,96 € | 779,60 € | |
| 52,95 € | 5.295,00 € | |
| 52,43 € | 13.107,50 € | |
| 50,88 € | 25.440,00 € | |
| 50,32 € | 50.320,00 € |
Need more?
Sign in to add notes