Reference Only

VG95234A-20A9PNJ

Circular MIL Spec Connector BOX MOUNT FRONT PANEL TIN ZINC

Manufacturer:

Mfr Part:
VG95234A-20A9PNJ

TTI Part:
VG95234A-20A9PNJ

EDA / CAD Models

Alternate Part Number

VG95234A-20A9PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
Contact GenderPin (Male)
Insert Arrangement20A-09
ProductReceptacles
Shell Size20A
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesVG95234
PackagingBulk
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

50 Can be Built
Build Time: 15 Days
50 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
30,04 €30,04 €
28,77 €1.438,50 €
27,59 €2.759,00 €
27,04 €27.040,00 €
Need more?
Sign in to add notes