Reference Only

VG95234B1-32A69SNJ

Circular MIL Spec Connector BOX MOUT REAR RECEP. TIN ZINC

Manufacturer:

Mfr Part:
VG95234B1-32A69SNJ

TTI Part:
VG95234B1-32A69SNJ

EDA / CAD Models

Alternate Part Number

VG95234B1-32A69SNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions61 Position
Contact GenderSocket (Female)
Insert Arrangement32A-69
ProductReceptacles
Shell Size32A
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleBox Mount
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesVG95234
PackagingBulk
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
101,32 €2.533,00 €
100,30 €5.015,00 €
99,30 €9.930,00 €
98,31 €24.577,50 €
95,46 €95.460,00 €
Need more?
Sign in to add notes