Reference Only

VG95234KR16

Circular MIL Spec Tools, Hardware & Accessories PROTECT COVER RECEPT KR SZ16

Manufacturer:

Mfr Part:
79990116

TTI Part:
VG95234KR16

EDA / CAD Models

Alternate Part Number

CA121003-5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
SeriesVG95234
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC7616999099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

8 Can be Built
Build Time: 15 Days
8 can be built in 15 Days
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes