Reference Only
VG95234KR22
Circular MIL Spec Tools, Hardware & Accessories PROTECT COVER RECEPT KR SZ22
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | VG95234 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
94 Can be Built
Build Time: 15 Days
94 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,36 € | 23,36 € | |
| 19,47 € | 1.947,00 € | |
| 18,68 € | 9.340,00 € | |
| 18,49 € | 18.490,00 € | |
| 18,30 € | 45.750,00 € | |
| 17,60 € | 88.000,00 € | |
| 17,26 € | 172.600,00 € | |
| 16,64 € | 416.000,00 € |
Need more?
Sign in to add notes