Reference Only
VG95319-1011C004J
Circular MIL Spec Backshells Backshell SQ Size 11, D-12,5mm
Datasheet
VG95319-1011C004J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 11 | |
| Shell Plating | Zinc | |
| Shell Material | Aluminum | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,53 € | 62,53 € | |
| 52,11 € | 521,10 € | |
| 49,89 € | 1.247,25 € | |
| 47,86 € | 2.393,00 € | |
| 47,38 € | 4.738,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes