Reference Only
VG95319-1011C005J
Circular MIL Spec Backshells Backshell SQ Size 13, D-9,5mm
Datasheet
VG95319-1011C005J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Plating | Zinc | |
| Shell Material | Aluminum | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,33 € | 573,30 € | |
| 50,58 € | 1.264,50 € | |
| 45,26 € | 2.263,00 € | |
| 39,69 € | 3.969,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes