Reference Only
VG95319-1011C009J
Circular MIL Spec Backshells Backshell SQ Size 17, D-15,5mm
Datasheet
VG95319-1011C009J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 17 | |
| Shell Plating | Zinc | |
| Shell Material | Aluminum | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,78 € | 1.027,80 € | |
| 94,39 € | 2.359,75 € | |
| 93,45 € | 4.672,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes