Reference Only

VG95328J12-10SNJ

Circular MIL Spec Connector STRAIGHT PLUG

Manufacturer:

Mfr Part:
VG95328J12-10SNJ

TTI Part:
VG95328J12-10SNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
SeriesVG95328
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100 Can be Built
Build Time: 20 Days
100 can be built in 20 Days
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.