Reference Only
VG95328T16-26PNJ
Circular MIL Spec Connector ST.DOSE CRIMP, 26POL
Datasheet
VG95328T16-26PNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 | |
| Series | VG95328 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
26 Can be Built
Build Time: 15 Days
26 can be built in 15 Days
47 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,98 € | 80,98 € | |
| 80,17 € | 4.008,50 € | |
| 79,36 € | 7.936,00 € | |
| 78,57 € | 19.642,50 € | |
| 77,78 € | 77.780,00 € |
Need more?
My Notes
Sign into see notes.