Reference Only

VG96912A10-98PAJ

Circular MIL Spec Connector SQUARE FL RECEPT SZ 10

Manufacturer:

Mfr Part:
VG96912A10-98PAJ

TTI Part:
VG96912A10-98PAJ

EDA / CAD Models

Alternate Part Number

VG96912A10-98PAJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
67,70 €1.692,50 €
64,94 €3.247,00 €
64,30 €6.430,00 €
61,19 €61.190,00 €
Need more?
Sign in to add notes