Reference Only
VG96912A10-98SAJ
Circular MIL Spec Connector SQUARE FL RECEPT SZ 10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-C-38999 | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,87 € | 1.596,75 € | |
| 61,27 € | 3.063,50 € | |
| 60,66 € | 6.066,00 € | |
| 57,73 € | 57.730,00 € |
Need more?
Sign in to add notes