Reference Only

VG96912A12-35SNJ

Circular MIL Spec Connector SQUARE FL RECEPT SZ 12

Manufacturer:

Mfr Part:
VG96912A12-35SNJ

TTI Part:
VG96912A12-35SNJ

EDA / CAD Models

Alternate Part Number

VG96912A12-35SNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
57,07 €1.426,75 €
56,49 €2.824,50 €
55,92 €5.592,00 €
55,36 €27.680,00 €
54,80 €54.800,00 €
54,25 €271.250,00 €
Need more?

My Notes

Sign into see notes.