Reference Only
VG96912A12-8PBJ
Circular MIL Spec Connector SQUARE FL RECEPT SZ 12
Datasheet
VG96912A12-8PBJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-C-38999 | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6 Can be Built
Build Time: 15 Days
6 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,82 € | 75,82 € | |
| 70,14 € | 3.507,00 € | |
| 67,48 € | 6.748,00 € | |
| 66,80 € | 66.800,00 € |
Need more?
My Notes
Sign into see notes.