Reference Only

VG96912A14-19PDJ

Circular MIL Spec Connector SQUARE FL RECEPT SZ 14

Manufacturer:

Mfr Part:
VG96912A14-19PDJ

TTI Part:
VG96912A14-19PDJ

EDA / CAD Models

Alternate Part Number

VG96912A14-19PDJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
76,45 €1.911,25 €
73,33 €3.666,50 €
72,60 €7.260,00 €
69,10 €69.100,00 €
Need more?

My Notes

Sign into see notes.