Reference Only

VG96912A20-16SCJ

Circular MIL Spec Connector SQUARE FL RECEPT SZ 20

Manufacturer:

Mfr Part:
VG96912A20-16SCJ

TTI Part:
VG96912A20-16SCJ

EDA / CAD Models

Alternate Part Number

VG96912A20-16SCJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 20 Days
14 can be built in 20 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
113,73 €113,73 €
112,61 €5.630,50 €
111,49 €11.149,00 €
105,15 €105.150,00 €
Need more?

My Notes

Sign into see notes.