Reference Only
VG96912A24-29PBJ
Circular MIL Spec Connector SQUARE FL RECEPT SZ 24
Datasheet
VG96912A24-29PBJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 29 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 24-29 | |
| Product | Receptacles | |
| Shell Size | 24 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-C-38999 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Zinc Tin | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2 Can be Built
Build Time: 15 Days
2 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,51 € | 135,51 € | |
| 121,24 € | 6.062,00 € | |
| 107,39 € | 10.739,00 € | |
| 106,32 € | 106.320,00 € |
Need more?
Sign in to add notes