Reference Only

VG96912B14-19PCJ

Circular MIL Spec Connector JAM NUT RECEPT SZ 14

Manufacturer:

Mfr Part:
VG96912B14-19PCJ

TTI Part:
VG96912B14-19PCJ

EDA / CAD Models

Alternate Part Number

VG96912B14-19PCJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleJam Nut
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
88,59 €2.214,75 €
87,71 €4.385,50 €
86,85 €8.685,00 €
85,99 €42.995,00 €
83,48 €83.480,00 €
78,93 €394.650,00 €
Need more?

My Notes

Sign into see notes.