Reference Only
VG96912B16-6SAJ
Circular MIL Spec Connector JAM NUT RECEPT SZ 16
Datasheet
VG96912B16-6SAJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-C-38999 | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
15 Can be Built
Build Time: 35 Days
15 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,27 € | 92,27 € | |
| 86,05 € | 4.302,50 € | |
| 84,47 € | 8.447,00 € | |
| 83,62 € | 41.810,00 € | |
| 82,79 € | 82.790,00 € | |
| 81,96 € | 409.800,00 € |
Need more?
My Notes
Sign into see notes.