Reference Only

VG96912D16-26PCJ

Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 16

Manufacturer:

Mfr Part:
VG96912D16-26PCJ

TTI Part:
VG96912D16-26PCJ

EDA / CAD Models

Alternate Part Number

VG96912D16-26PCJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
104,63 €2.615,75 €
103,60 €5.180,00 €
102,57 €10.257,00 €
98,60 €49.300,00 €
96,74 €96.740,00 €
93,22 €466.100,00 €
Need more?

My Notes

Sign into see notes.