Reference Only

VG96912D18-11SAJ

Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 18

Manufacturer:

Mfr Part:
VG96912D18-11SAJ

TTI Part:
VG96912D18-11SAJ

EDA / CAD Models

Alternate Part Number

VG96912D18-11SAJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 15 Days
14 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
106,05 €106,05 €
94,89 €4.744,50 €
84,04 €8.404,00 €
83,21 €83.210,00 €
Need more?
Sign in to add notes