Reference Only
VG96912D18-32PAJ
Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 18
Datasheet
VG96912D18-32PAJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,18 € | 3.304,50 € | |
| 130,87 € | 6.543,50 € | |
| 129,58 € | 12.958,00 € | |
| 124,56 € | 62.280,00 € | |
| 122,21 € | 122.210,00 € | |
| 117,76 € | 588.800,00 € |
Need more?
My Notes
Sign into see notes.