Reference Only

VG96912D18-32PNJ

Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 18

Manufacturer:

Mfr Part:
VG96912D18-32PNJ

TTI Part:
VG96912D18-32PNJ

EDA / CAD Models

Alternate Part Number

VG96912D18-32PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
129,69 €3.242,25 €
124,50 €6.225,00 €
121,19 €12.119,00 €
119,99 €59.995,00 €
118,81 €118.810,00 €
115,55 €577.750,00 €
Need more?

My Notes

Sign into see notes.