Reference Only

VG96912D24-19PCJ

Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 24

Manufacturer:

Mfr Part:
VG96912D24-19PCJ

TTI Part:
VG96912D24-19PCJ

EDA / CAD Models

Alternate Part Number

VG96912D24-19PCJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

27 Can be Built
Build Time: 15 Days
27 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
243,61 €243,61 €
241,20 €12.060,00 €
238,74 €23.874,00 €
217,04 €217.040,00 €
Need more?

My Notes

Sign into see notes.