Reference Only

VG96912D24-19PNJ

Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 24

Manufacturer:

Mfr Part:
VG96912D24-19PNJ

TTI Part:
VG96912D24-19PNJ

EDA / CAD Models

Alternate Part Number

VG96912D24-19PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
MIL TypeMIL-C-38999
SeriesVG96912
PackagingBulk
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 15 Days
14 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
242,88 €242,88 €
240,47 €12.023,50 €
238,02 €23.802,00 €
216,38 €216.380,00 €
Need more?
Sign in to add notes