Reference Only
VG96912E24-29PNJ
Circular MIL Spec Connector PLUG WITHOUT RFI SHIELD SZ 24
Datasheet
VG96912E24-29PNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 29 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 24-29 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Zinc Tin | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2 Can be Built
Build Time: 15 Days
2 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,97 € | 155,97 € | |
| 139,55 € | 6.977,50 € | |
| 126,08 € | 12.608,00 € | |
| 124,83 € | 62.415,00 € | |
| 123,60 € | 123.600,00 € | |
| 122,37 € | 611.850,00 € |
Need more?
Sign in to add notes