Reference Only
VG96912L10J
Circular MIL Spec Backshells Backshell SQ Size 10, D-7,0mm
Datasheet
VG96912L10J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-C-38999 | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Series | VG96912 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,91 € | 54,91 € | |
| 45,76 € | 457,60 € | |
| 43,81 € | 1.095,25 € | |
| 42,02 € | 2.101,00 € | |
| 41,59 € | 4.159,00 € |
Need more?
My Notes
Sign into see notes.