Reference Only

VG96940-06B018A

Circular MIL Spec Tools, Hardware & Accessories GASKET FLAT CONDUCT LIGHT GRN

Manufacturer:

Mfr Part:
VG96940-06B018A

TTI Part:
VG96940-06B018A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductGaskets
SeriesVG96940
For Use WithBack Panel Mounting
PackagingBulk
PlatingSilver
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.