Reference Only

VG96940-06G002A

Circular MIL Spec Tools, Hardware & Accessories GASKET,FLAT,CONDUCT,LIGHT GRN

Manufacturer:

Mfr Part:
VG96940-06G002A

TTI Part:
VG96940-06G002A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 I, III
ProductGaskets
TypeConductive Gasket
SeriesVG96940
For Use WithJam Nut Receptacle (Large Version)
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesVG9694006G002A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

233
On Order
233 expected 22-Sep-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.