Reference Only

VG96940-06G003A

Circular MIL Spec Tools, Hardware & Accessories GASKET,FLAT,CONDUCT,LIGHT GRN

Manufacturer:

Mfr Part:
VG96940-06G003A

TTI Part:
VG96940-06G003A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 I, III
ProductGaskets
TypeConductive Gasket
SeriesVG96940
For Use WithJam Nut Receptacle (Large Version)
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesVG9694006G003A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

50 expected 04-May-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes