Reference Only
VG96940-06G005A
Circular MIL Spec Tools, Hardware & Accessories GASKET,FLAT,CONDUCT,LIGHT GRN
Datasheet
VG96940-06G005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I, III | |
| Product | Gaskets | |
| Type | Conductive Gasket | |
| Series | VG96940 | |
| For Use With | Jam Nut Receptacle (Large Version) | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VG9694006G005A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
806
On Order
806 expected 12-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,27 € | 17,27 € | |
| 14,39 € | 143,90 € | |
| 11,88 € | 297,00 € | |
| 10,56 € | 528,00 € | |
| 10,45 € | 1.045,00 € | |
| 9,69 € | 2.422,50 € | |
| 9,60 € | 4.800,00 € |
Need more?
Sign in to add notes