Reference Only
AMPLA7050Q-3R3MT
Power Inductors - SMD 3.3 UH 20%
Datasheet
AMPLA7050Q-3R3MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Inductance | 3.3 uH | |
| Series | AMPLA7050Q | |
| Packaging | Reel | |
| Inductance - nH | 3300 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,629 € | 503,20 € | |
| 0,612 € | 1.468,80 € | |
| 0,606 € | 2.908,80 € | |
| 0,566 € | 5.433,60 € |
Need more?
Sign in to add notes