Reference Only

AX3DCF1-125.0000

Standard Clock Oscillators 125.00 MHZ CLOCK OSCILLATOR

Manufacturer:

Mfr Part:
AX3DCF1-125.0000

TTI Part:
AX3DCF1-125.0000

EDA / CAD Models

Alternate Part Number

AX3DCF1-125.0000T3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency125 MHz
Frequency Stability25 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max1.89 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1 mm (0.039 in)
SeriesAX3
PackagingBulk
Current Rating27 mA
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8542391100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes