Reference Only
PRO-OB-440
Antennas 2.4 GHZ STAMPED METAL ANTENNA
Datasheet
PRO-OB-440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Stamped | |
| Style | Metal | |
| Gain | 5 dBi | |
| Bandwidth | 100 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 2.45 GHz | |
| Application | Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments | |
| Length | 13.75 mm | |
| Width | 5.23 mm | |
| Height | 3.53 mm | |
| Packaging | Reel | |
| For Use With | PRO-EB-450 | |
| Frequency Range | 2.4 GHz to 2.5 GHz | |
| Ground Plane Size | 100 mm x 50 mm | |
| Polarization | Mixed Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,194 € | 194,00 € | |
| 0,191 € | 382,00 € | |
| 0,188 € | 564,00 € | |
| 0,186 € | 930,00 € | |
| 0,183 € | 1.830,00 € |
Need more?
My Notes
Sign into see notes.