Reference Only
132J20059X
D-Sub Contacts 316 U double braid 50 ohm Socket
Datasheet
132J20059X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 132J | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,79 € | 579,00 € | |
| 5,73 € | 1.719,00 € | |
| 5,17 € | 2.585,00 € | |
| 4,74 € | 4.740,00 € | |
| 4,70 € | 9.400,00 € |
Need more?
Sign in to add notes