Reference Only
15-004720
D-Sub Tools & Hardware IP67 DSUB 15P PLSTC Hood 4-40 SHORT SCRW
Datasheet
15-004720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Hood | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Description/Function | D-Sub plastic hood black short screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,75 € | 837,50 € | |
| 15,38 € | 2.307,00 € | |
| 15,23 € | 3.807,50 € | |
| 15,08 € | 7.540,00 € | |
| 14,93 € | 14.930,00 € |
Need more?
Sign in to add notes