Reference Only
16-003200E
New Product
D-Sub Tools & Hardware SnapLock hood incl. kit with screw-in bolts for rear panel mounting 9pos, metallized
Datasheet
16-003200E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Hood Kit | |
| For Use With | 9 Position D-sub Connector | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | SnapLock | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,27 € | 6,27 € | |
| 5,34 € | 53,40 € | |
| 5,01 € | 125,25 € | |
| 4,94 € | 494,00 € | |
| 4,26 € | 1.065,00 € | |
| 4,06 € | 2.030,00 € | |
| 3,86 € | 3.860,00 € | |
| 3,68 € | 9.200,00 € |
Need more?
Sign in to add notes