Reference Only
16-003220E
New Product
D-Sub Tools & Hardware SnapLock hood incl. kit with screw-in bolts for rear panel mounting 25pos, metallized
Datasheet
16-003220E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Hood Kit | |
| For Use With | 25 Position D-sub Connector | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | SnapLock | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,76 € | 13,76 € | |
| 11,69 € | 116,90 € | |
| 10,40 € | 624,00 € | |
| 9,94 € | 994,00 € | |
| 8,82 € | 2.646,00 € |
Need more?
Sign in to add notes