Reference Only
16-512420
New Product
D-Sub Cables SnapLock Retrofit-Set 15pos, Connecting cable, 2x hood metallized incl. Male connector A-side - female connector B-side 1,8m length
Datasheet
16-512420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Connector End A | D-Sub | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | D-Sub | |
| Connector End B Pin Count | 15 Position | |
| Gender | Male / Female | |
| Cable Length | 1.8 m | |
| Jacket Color | Gray | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | SnapLock | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,93 € | 110,93 € | |
| 92,44 € | 924,40 € | |
| 88,51 € | 1.770,20 € |
Need more?
Sign in to add notes