Reference Only
160X11199X
D-Sub Tools & Hardware EMI/RFI METAL HOOD 50 POS. SHIELDED
Datasheet
160X11199X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cable Clamp | |
| For Use With | D-Sub 50 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
898In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,29 € | 8,29 € | |
| 6,91 € | 69,10 € | |
| 6,51 € | 162,75 € | |
| 5,70 € | 285,00 € | |
| 5,07 € | 507,00 € | |
| 4,85 € | 1.455,00 € | |
| 4,64 € | 2.320,00 € | |
| 4,42 € | 4.420,00 € |
Need more?
Sign in to add notes