Reference Only
165X10149X
D-Sub Backshells 15P DSUB PLSTIC HOOD STRAIGHT CABLE EXIT
Datasheet
165X10149X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA) | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 985,60 € | |
| 3,23 € | 2.713,20 € | |
| 3,20 € | 4.480,00 € | |
| 3,17 € | 8.876,00 € | |
| 3,14 € | 17.584,00 € |
Need more?
Sign in to add notes