Reference Only
165X14729X
D-Sub Tools & Hardware WTR RES METAL HOOD 15P FEMALE W/SCREWS
Datasheet
165X14729X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Cap | |
| For Use With | D-Sub 15 Position | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 165X | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,94 € | 794,00 € | |
| 7,86 € | 2.358,00 € | |
| 7,09 € | 3.545,00 € | |
| 6,54 € | 6.540,00 € | |
| 6,48 € | 12.960,00 € |
Need more?
My Notes
Sign into see notes.