Reference Only
165X14839X
D-Sub Backshells WATER RESISTANT DSUB HOOD
Datasheet
165X14839X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Waterproof Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| Number of Positions | 25 Position | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Extended Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,36 € | 19,36 € | |
| 16,59 € | 165,90 € | |
| 14,52 € | 363,00 € | |
| 12,90 € | 645,00 € | |
| 12,36 € | 1.236,00 € | |
| 11,85 € | 3.555,00 € | |
| 11,73 € | 5.865,00 € |
Need more?
Sign in to add notes