Reference Only
17-111124
Modular Connectors / Ethernet Connectors RCPT/FLNG CAT.5E RJ45 PCBJCK VERS.III
Datasheet
17-111124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Packaging | Bulk | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,24 € | 1.089,60 € | |
| 25,02 € | 3.002,40 € | |
| 24,77 € | 4.954,00 € | |
| 24,52 € | 9.808,00 € | |
| 24,28 € | 19.424,00 € |
Need more?
Sign in to add notes