Reference Only

17-180144

Ethernet Cables / Networking Cables RJ45 CAT 6A ETH PATCH CORD 10M

Manufacturer:

Mfr Part:
17-180144

TTI Part:
17-180144

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End BRJ45
GenderMale
Cable Length10 m (32.808 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
IP RatingIP67
ShieldingShielded
PackagingBulk
Description/FunctionRJ45 Cat 6a Ethernet Patch Cord Industrial to Industrial
Housing MaterialPlastic
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes