
17-200431
USB Connectors USB Receptacle
Datasheet
17-200431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Type A Dust Cover | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 500 VAC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,69 € | 633,80 € | |
| 31,36 € | 1.881,60 € | |
| 31,04 € | 3.104,00 € | |
| 30,73 € | 6.146,00 € | |
| 30,41 € | 12.164,00 € |
Need more?
Sign in to add notes