
17-200960
Standard Circular Connector Dust Cap Assy Kt For IP67 Dual Port USB
Datasheet
17-200960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Shell Material | Polyester | |
| Diameter | 31.5 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | M28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,34 € | 651,00 € | |
| 4,16 € | 1.872,00 € | |
| 3,99 € | 2.992,50 € | |
| 3,95 € | 5.925,00 € | |
| 3,91 € | 11.730,00 € |
Need more?
Sign in to add notes