Reference Only
17-400143
Standard Circular Connector 2 POS CABLE SIDE PLUG CONNECTOR
Datasheet
17-400143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 32 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Diameter | 18 mm | |
| IP Rating | IP67 | |
| Current Rating | 30 A | |
| Series | 17 | |
| Packaging | Bulk | |
| Cable Diameter | 13 mm to 18 mm | |
| Color | Black | |
| Contact Material | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insert Arrangement | 32-2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 48 V | |
| Wire Gauge | 12 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,16 € | 1.329,60 € | |
| 21,25 € | 3.825,00 € | |
| 21,04 € | 6.312,00 € | |
| 20,83 € | 12.498,00 € | |
| 20,63 € | 24.756,00 € |
Need more?
Sign in to add notes